This 10-position DIP switch features a cross-slot actuator style and PC pin termination. It has a maximum current rating of 0.025A at 24VDC and a maximum DC voltage rating of 24V. The switch has a mechanical life of 2000 cycles and is suitable for through-hole mounting. The operating temperature range is -25 to 70°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Cross Slot |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |