RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET, 0.070 INCH, CERAMIC PACKAGE-4
Sign in to ask questions about the Excelics Semiconductor EPA060B-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelics Semiconductor EPA060B-70 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 4 |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Excelics Semiconductor EPA060B-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.