High-sensitivity avalanche photodiode designed for optical sensing applications. Features a TO-5 package with 3 pins for versatile integration. Operates reliably across a wide temperature range, from -40°C to 70°C. Single-function device optimized for precise light detection.
Excelitas C30954EH technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.