
Pyroelectric Sensor,
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensing Method | Infrared (IR) |
| Viewing Angle | 95° |
| RoHS | Not Compliant |
