
Excelitas LHI968 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Excelitas LHI968 to view detailed technical specifications.
No datasheet is available for this part.
