DC/DC Power Supply Single-OUT 400V to 1KV 20W
Excelitas PS-1120 technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 400 to 1000V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 15V |
| Output Type | Adjustable |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.