Sign in to ask questions about the Excelitas VT20N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelitas VT20N2 technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VT20N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.