Excelitas VT23N1 technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VT200 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VT23N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.