Light-Dependent Resistor (Ldr), cell-1A |Excelitas Tech VT53N1
Excelitas VT53N1 technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 500mW |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.