The VT93N2 is a linear voltage regulator from Excelitas with a radial package measuring 4.37mm in length and 3.66mm in width. It operates within a temperature range of -40°C to 75°C and has a voltage rating of 100V. This LDO is part of the VT900 series and is suitable for various applications.
Excelitas VT93N2 technical specifications.
| Package/Case | Radial |
| Height | 1.78mm |
| Length | 4.37mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Series | VT900 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.66mm |
| RoHS | Compliant |
No datasheet is available for this part.