
Excelitas VTB1012BH technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 580nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTB1012BH to view detailed technical specifications.
No datasheet is available for this part.