
Optoelectronic Device, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 19, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-46 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 580nm |
| RoHS | Compliant |
