Hermetically sealed optoelectronic device featuring a TO-46 package with radial leads for through-hole mounting. Operates across a temperature range of -40°C to 110°C, with a maximum DC reverse voltage of 40V. Emits light at a 580nm wavelength with a 30° viewing angle. This RoHS compliant component is supplied in bulk packaging.
Excelitas VTB1113BH technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 580nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTB1113BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.