
Through-hole mount optoelectronic device in a TO-46 package. Features a 920nm wavelength and a 30° viewing angle. Operates within a temperature range of -40°C to 110°C with a maximum DC reverse voltage of 40V. RoHS compliant and available in bulk packaging.
Excelitas VTB1113H technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTB1113H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
