Optoelectronic Device,
Checking distributor stock and pricing after the page loads.
Excelitas VTB6061H technical specifications.
| Package/Case | TO-8 |
| Current Rating | 350A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 920nm |
| RoHS | Compliant |
