
Radial package photodiode with 580nm wavelength and 100° viewing angle. Features a maximum reverse voltage of 40V DC and operates within a temperature range of -20°C to 75°C. Through-hole mounting design. RoHS compliant.
Sign in to ask questions about the Excelitas VTB8440BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelitas VTB8440BH technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 580nm |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VTB8440BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
