
High-performance photodiode with an 8mm ceramic package, ideal for optoelectronic applications. Features a 5A current rating and a wide viewing angle of 100°. Operates effectively within a temperature range of -20°C to 75°C, with a maximum reverse voltage of 40V DC. This through-hole mount component is RoHS compliant and designed for bulk packaging. Sensitive to a wavelength of 580nm.
Excelitas VTB8441BH technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 580nm |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VTB8441BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
