Excelitas VTB9412BH technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 580nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTB9412BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
