Optoelectronic Device,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 920nm |
| RoHS | Compliant |