Excelitas VTP100H technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 140V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTP100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
