
Radial-packaged optoelectronic device for through-hole mounting. Features a 925nm wavelength and operates within a temperature range of -20°C to 75°C. Supplied in bulk packaging and is RoHS compliant.
Excelitas VTP1188SH technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTP1188SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
