Excelitas VTP4085H technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTP4085H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
