Excelitas VTP7840H technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 96° |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTP7840H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.