The VTP8651H is a through-hole mounted optoelectronic device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 140V and a viewing angle of 50°. The device is packaged in a bulk DIP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 140V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 925nm |
| RoHS | Compliant |