Excelitas VTR17D1H technical specifications.
| Collector Emitter Breakdown Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 5V |
| Forward Current | 40mA |
| Input Current | 20mA |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTR17D1H to view detailed technical specifications.
No datasheet is available for this part.