Optoelectronic Device,
Excelitas VTT1015H technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Mount | Through Hole |
| Polarity | NPN |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
No datasheet is available for this part.