The VTT9002H is a radial through hole transistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 100uA. It is packaged in a box and features a top view orientation. The device is RoHS compliant and part of the VTT series. It has a viewing angle of 100°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 100uA |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VTT |
| Viewing Angle | 100° |
| RoHS | Compliant |