Excelitas VTT9102H technical specifications.
| Package/Case | TO-106 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Max Collector Current | 6mA |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Box |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VTT |
| Viewing Angle | 42° |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTT9102H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
