Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Excelitas VTT9812FH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 100uA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Orientation | Top View |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VTT |
| Viewing Angle | 56° |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTT9812FH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.