The ZS 1052 is a trigger transformer with a primary side voltage of 300V and maximum DCR of 0.325 on the primary side and 0.145 typ on the secondary side. It has a compact package size of 8x8x16mm and is designed for through hole mounting. The transformer operates within a temperature range of -30°C to 80°C.
Excelitas ZS 1052 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Product Length (mm) | 16 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 8 |
| Transformer Type | Trigger Transformer |
| Primary Side Voltage | 300V |
| Maximum DCR Primary Side | 0.325Ohm |
| Maximum DCR Secondary Side | 0.145(Typ)Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 56025 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Excelitas ZS 1052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.