Led Driver Cc Ac/dc 53-107V
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, EN |
| Efficiency | 86% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 107V |
| Package Quantity | 5 |
| Ratings | IP67 |
| Series | LXC75H |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 3.46inch |
| RoHS | Compliant |