The LXV200-048S is an enclosed, chassis mount AC/DC power supply from Excelsys, offering a 48V output voltage with a maximum current of 4.17A and a power dissipation of 200W. It operates within a temperature range of -35°C to 70°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The power supply is rated for IP67 and meets CE, cULus, and EN approvals.
Excelsys LXV200-048S technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 92.5% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.58inch |
| Isolation Voltage | 3.75kV |
| Length | 7.84inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXV200 |
| Termination | Wire Leads |
| Weight | 2.2lb |
| Width | 2.66inch |
| RoHS | Compliant |
No datasheet is available for this part.