
Enclosed AC/DC power supply delivering 1200W output. Features 85-264V input voltage range and a 6-slot configuration. Designed for chassis mounting with front access. Dimensions are 127mm width, 260mm depth, and 40.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Excelsys UX6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 260mm |
| Height | 40.5mm |
| Mount | Front |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Excelsys UX6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
