This commercial-grade EEPROM from Exel Microelectronics features 24 terminals in a DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V and minimum of 4.5V. The device has a maximum supply current of 0.03mA and a maximum standby current of 0.0001mA. It offers 2048 words of memory with a maximum access time of 100 microseconds.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |