The 101CHB561GCLEROHS is a ceramic chip capacitor from Exxelia Group with a capacitance of 560pF and a voltage rating of 100VDC. It has a tolerance of 2% and uses a P100 dielectric material. The capacitor is constructed using standard technology and has a surface mount package type. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Exxelia Group 101CHB561GCLEROHS technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P100 |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
Download the complete datasheet for Exxelia Group 101CHB561GCLEROHS to view detailed technical specifications.
No datasheet is available for this part.