Cap Film 0.47uF 200V Paper 20% (14.27 X 47.53mm) Bulkhead Solder Lug Metal Oval Can 125°C
Exxelia Group 103P474X0200S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 47.53 |
| Capacitance | 0.47 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 200 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group 103P474X0200S to view detailed technical specifications.
No datasheet is available for this part.