The 152CHB4R7DSL is a 1500VDC ceramic chip capacitor with a capacitance of 4.7pF and a tolerance of 0.5pF. It features a standard technology and a dielectric of CH. The capacitor is designed for surface mount applications and has a maximum operating temperature of 175°C. It is suitable for microwave applications and has a height of 2.6mm maximum.
Exxelia Group 152CHB4R7DSL technical specifications.
| Capacitance | 4.7pF |
| Voltage | 1500VDC |
| Tolerance | 0.5pF |
| Dielectric | CH |
| DC Rated Voltage | 1500VDC |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
Download the complete datasheet for Exxelia Group 152CHB4R7DSL to view detailed technical specifications.
No datasheet is available for this part.