Cap Ceramic 0.5pF 200V +100±30ppm/C 0.1pF Pad SMD 0505 125°C Low ESR Medical T/R
Checking distributor stock and pricing after the page loads.
Exxelia Group 201CHA0R5BSLEROHS technical specifications.
| Capacitance | 0.5pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | +100±30ppm/C |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |