
Low ESR, Ultra High-Q porcelain capacitors with highest working voltage in class (200V) and high self-resonance frequencies. Available with optional laser marking. Designed for cellular base station amplifiers, industrial, medical (MRI), and scientific applications, supporting DC to RF conversion, matching networks, tuning, coupling, and DC blocking.
Sign in to ask questions about the Exxelia Group 201CHA100JSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exxelia Group 201CHA100JSLE technical specifications.
| Capacitance | 10pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
| Certification | MR.certified |
| Export Control | ITAR Free |
Download the complete datasheet for Exxelia Group 201CHA100JSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.