This 0505 surface mount ceramic chip capacitor features a capacitance of 1pF with a tolerance of 0.1pF. It has a DC rated voltage of 200VDC and is constructed with a standard technology dielectric material. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Exxelia Group 201CHA1R0BSL technical specifications.
| Capacitance | 1pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 201CHA1R0BSL to view detailed technical specifications.
No datasheet is available for this part.