The 201CHA1R2ASLE is a 1.2pF ceramic chip capacitor with a DC rated voltage of 200VDC and a tolerance of 0.05pF. It features a CH dielectric and a standard technology. The capacitor is available in a 0505 package with a surface mount termination style and a flat construction. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The 201CHA1R2ASLE is suitable for microwave applications.
Exxelia Group 201CHA1R2ASLE technical specifications.
| Capacitance | 1.2pF |
| Voltage | 200VDC |
| Tolerance | 0.05pF |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 201CHA1R2ASLE to view detailed technical specifications.
No datasheet is available for this part.