The 201CHA1R8BSL is a 200VDC ceramic chip capacitor with a capacitance of 1.8pF and a tolerance of 0.1pF. It features a CH dielectric and a standard technology. The capacitor is packaged in a 0505 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Exxelia Group 201CHA1R8BSL technical specifications.
| Capacitance | 1.8pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 201CHA1R8BSL to view detailed technical specifications.
No datasheet is available for this part.