The 201CHA3R9BSLE is a 200VDC ceramic chip capacitor with a capacitance of 3.9pF and a tolerance of 0.1pF. It features a CH dielectric and a standard technology. The capacitor is available in a 0505 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Exxelia Group 201CHA3R9BSLE technical specifications.
| Capacitance | 3.9pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 201CHA3R9BSLE to view detailed technical specifications.
No datasheet is available for this part.