The 201CHA750FSLE is a 75pF surface mount ceramic chip capacitor from Exxelia Group. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a capacitance of 75pF with a tolerance of 1%.
Sign in to ask questions about the Exxelia Group 201CHA750FSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exxelia Group 201CHA750FSLE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0505 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.4(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.4 X 1.4 X 1.4 |
| Capacitance | 75pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | F1379 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Exxelia Group 201CHA750FSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.