This ceramic capacitor features a capacitance of 3.3pF with a tolerance of 0.1pF, and is rated for a maximum DC voltage of 250VDC. It has a dielectric of C0G and is constructed using standard technology. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Exxelia Group 251SHF3R3BS technical specifications.
| Capacitance | 3.3pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 251SHF3R3BS to view detailed technical specifications.
No datasheet is available for this part.