Exxelia Group 252CLX4R7BS1L technical specifications.
| Capacitance | 4.7pF |
| Voltage | 2500VDC |
| Tolerance | 0.1pF |
| Dielectric | CL |
| DC Rated Voltage | 2500VDC |
| Technology | Standard |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Microstrip |
| Construction | Flat |
| Microwave Application | No |
| Height | 3.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 252CLX4R7BS1L to view detailed technical specifications.
No datasheet is available for this part.