Cap Ceramic 150pF 300V CH 2% Pad SMD 1111 125°C Low ESR Medical T/R
Exxelia Group 301CHB-151-G-SLE technical specifications.
| Capacitance | 150pF |
| Voltage | 300VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.