The 301CHB201FCLE is a 200pF ceramic chip capacitor with a 300VDC voltage rating and 1% tolerance. It features a P100 dielectric and standard technology. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Exxelia Group 301CHB201FCLE technical specifications.
| Capacitance | 200pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Dielectric | P100 |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
Download the complete datasheet for Exxelia Group 301CHB201FCLE to view detailed technical specifications.
No datasheet is available for this part.