Cap Ceramic 18pF 3600V C0G 5% Pad SMD 2225 125°C Low ESR
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 3600VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 3600VDC |
| Technology | Standard |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |