The 500SC04X106MDLC is a 10uF ceramic capacitor with a voltage rating of 50VDC and a tolerance of 20%. It features a X7R dielectric and a standard technology. The capacitor is packaged in a DIP case and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Exxelia Group 500SC04X106MDLC technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | DIP |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group 500SC04X106MDLC to view detailed technical specifications.
No datasheet is available for this part.